Arrow Electronic Components Online
TLI55910A6EE0001XTSA1|INFINEON|limage
TLI55910A6EE0001XTSA1|INFINEON|originalImage

TLI55910A6EE0001XTSA1

Angular/Dimensional Magnetoresistive Sensor 1 Axis 35mT Magnetic Field T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Angular, Dimensional
  • Module/IC Classification
    IC
  • Number of Bridge per Chip
    1
  • Number of Axis
    1
  • Maximum Magnetic Field
    35mT
  • Maximum Bridge Resistance (kOhm)
    10.6
  • Maximum Sensitivity
    6.3(mV/V/mT)
  • Output Type
    Analog
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3, 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Linearity
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources