Current Sensors
TLI4970D050T5XUMA1
Closed Loop Current Sensor AC/DC Current 3.3V 8-Pin TISON EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Closed Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
60
Accuracy (%)
10
Typical Response Time (us)
1.8
Minimum Operating Supply Voltage (V)
3.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
8
Standard Package Name
SON
Supplier Package
TISON EP
Pin Count
8
Lead Shape
No Lead

