Arrow Electronic Components Online
TLI4970D050T4XUMA1|INFINEON|simage
TLI4970D050T4XUMA1|INFINEON|limage
Current Sensors

TLI4970D050T4XUMA1

Closed Loop Current Sensor AC/DC Current 3.3V 8-Pin TISON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Closed Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    50
  • Accuracy (%)
    10
  • Typical Response Time (us)
    57
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TISON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources