Hall Effect Sensors
TLI49655MXTSA1
Hall Effect Sensor 5mA Unipolar 3.3V/5V 3-Pin SOT-23 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Unipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
28
Typical Magnetic Sensor Hysteresis (Gs)
25
Maximum Magnetic Sensor Operating Point (Gs)
104
Typical Output Fall Time (us)
0.24
Maximum Output Current (mA)
5
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

