Hall Effect Sensors
TLI49631MXTSA1
Hall Effect Sensor 5mA Latch 3.3V/5V 3-Pin SOT-23 T/R
Infineon Technologies AGProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-35
Typical Magnetic Sensor Hysteresis (Gs)
40
Maximum Magnetic Sensor Operating Point (Gs)
35
Typical Output Fall Time (us)
0.24
Maximum Output Current (mA)
5
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

