Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
LED Material
GaAsP
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Typical Intensity
10mcd
Dominant Wavelength (nm)
630(Max)
Peak Wavelength (nm)
635
Viewing Angle (°)
60
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
15
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Lead Standoff
Yes
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bulk
Diameter
5.8
Mounting
Through Hole
Package Height
8.7
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

