Arrow Electronic Components Online
TLHG4405|VISHAY|limage
TLHG4405|VISHAY|simage
LEDs

TLHG4405

LED Uni-Color Green 565nm 2-Pin T-1 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    GaP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Tinted Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    15mcd
  • Dominant Wavelength (nm)
    575(Max)
  • Peak Wavelength (nm)
    565
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    15(Typ)
  • Typical Forward Voltage (V)
    2.4
  • Maximum Junction Temperature (°C)
    100
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Capacitance Value (pF)
    50
  • Supplier Color
    Green
  • Special Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Diameter
    3.2
  • Mounting
    Through Hole
  • Package Height
    4.4
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources