Arrow Electronic Components Online
TLF9UAH502WR32K1|TAIYO|simage
TLF9UAH502WR32K1|TAIYO|limage
Common Mode Chokes - CMCs

TLF9UAH502WR32K1

Common Mode Chokes Dual 5000uH 1kHz 0.32A 2.5Ohm DCR Thru-Hole Bulk

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    5000u
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    0.32
  • Maximum DC Resistance (Ohm)
    2.5
  • Minimum Insulation Resistance (Ohm)
    100M
  • Maximum Voltage Rating
    250VAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Maximum Product Length (mm)
    17
  • Maximum Product Depth (mm)
    15
  • Maximum Product Height (mm)
    12

Documentation and Resources

Datasheets
Design resources