Arrow Electronic Components Online
TLF80511TCATMA2|INFINEON|simage
TLF80511TCATMA2|INFINEON|limage
Linear Regulators

TLF80511TCATMA2

LDO Regulator Pos 5V 0.4A 4-Pin(3+Tab) D2PAK T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.2@100mA, 0.5@250mA
  • Line Regulation
    30mV
  • Load Regulation
    50mV
  • Maximum Junction Ambient Thermal Resistance
    65K/W(Typ)
  • Maximum Junction Case Thermal Resistance
    4K/W(Typ)
  • Special Features
    Thermal Shutdown Protection, Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.4
  • Package Width
    9.25
  • Package Length
    10
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    4
  • Family/Series
    TLF80511TC
  • ALIAS
    SP001602622
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources