Arrow Electronic Components Online
TLF51801ELVXUMA1|INFINEON|simage
TLF51801ELVXUMA1|INFINEON|limage
DC to DC Controllers

TLF51801ELVXUMA1

DC/DC Cntrlr Single-OUT Step Down 700kHz Automotive AEC-Q100 14-Pin SSOP EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    1.176 to 1.224
  • Maximum Switching Frequency (kHz)
    700
  • Minimum Input Voltage (V)
    4.75
  • Maximum Input Voltage (V)
    45
  • Operating Supply Voltage Range (V)
    4.75 to 45
  • Minimum Switching Frequency (kHz)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SSOP EP
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources