Linear Regulators
TLF44773LAXUMA1
LDO Regulator Pos 3V to 20V 0.3A 14-Pin TSON EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3 to 20
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.35@00mA|0.65@200mA
Reference Voltage (V)
1.2(Typ)
Line Regulation
20mV
Load Regulation
-5mV(Typ)
Maximum Quiescent Current (mA)
0.815
Maximum Junction Ambient Thermal Resistance
137K/W(Typ)
Maximum Junction Case Thermal Resistance
9.5K/W(Typ)
Special Features
Over Current Protection|Over Temperature Protection|Short Circuit Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1
Package Width
3
Package Length
4.5
PCB changed
14
Supplier Package
TSON EP
Pin Count
14
Order Quantity

