PMIC Solutions
TLF35584QVVS1XUMA2
Power Management IC 3V to 35V 48-Pin VQFN EP T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Function
Power Management IC
Input Voltage (V)
3 to 40
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-55
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

