Arrow Electronic Components Online
TLF1963TEATMA1|INFINEON|simage
TLF1963TEATMA1|INFINEON|limage
Linear Regulators

TLF1963TEATMA1

LDO Regulator Pos 1.21V 1.5A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.21(Min)
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.03@1mA|0.05@100mA|0.25@500mA|0.45@1.5A
  • Reference Voltage (V)
    1.21
  • Line Regulation
    3mV
  • Load Regulation
    8mV
  • Maximum Quiescent Current (mA)
    0.001
  • Junction to Ambient
    95K/W(Typ)
  • Junction to Case
    0.84K/W(Typ)
  • Special Features
    Current Limit|Reverse Polarity Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6.22
  • Package Length
    6.5
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources