PMIC 솔루션
TLF11251LDXUMA1
Power Management IC 3.5V to 7V Automotive AEC-Q100 10-Pin TSON EP T/R
Infineon Technologies AGProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Function
Power Management IC
Maximum Switching Frequency (kHz)
2000
Input Voltage (V)
3.5 to 7
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (mA)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-55
Mounting
Surface Mount
Package Height
1
Package Width
3.3
Package Length
3.3
PCB changed
10
Standard Package Name
SON
Supplier Package
TSON EP
Pin Count
10
Order Quantity

