Microcontrollers - MCUs
TLE9954EQW40XUMA1
MCU 32-bit ARM Cortex M23 RISC 72KB Flash 9V/12V/15V/18V/24V Automotive T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
Yes
Family Name
TLE995x
Instruction Set Architecture
RISC
Device Core
ARM Cortex M23
Core Architecture
ARM
Maximum CPU Frequency (MHz)
40
Maximum Clock Frequency (MHz)
40
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
72KB
RAM Size
6KB
Programmability
Yes
Interface Type
SSC/UART
Number of I/Os
8
No. of Timers
11
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
9, 12, 15, 18, 24
Maximum Operating Supply Voltage (V)
29
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Order Quantity

