Arrow Electronic Components Online
TLE9954EQA40XUMA1|INFINEON|simage
TLE9954EQA40XUMA1|INFINEON|originalImage
Microcontrollers - MCUs

TLE9954EQA40XUMA1

MCU 32-bit ARM Cortex M23 RISC 72KB Flash 9V/12V/15V/18V/24V Automotive T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • Automotive
    Yes
  • Family Name
    TLE995x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M23
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    40
  • Maximum Clock Frequency (MHz)
    40
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    72KB
  • RAM Size
    6KB
  • Programmability
    Yes
  • Interface Type
    SSC/UART
  • Number of I/Os
    8
  • No. of Timers
    11
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    9, 12, 15, 18, 24
  • Maximum Operating Supply Voltage (V)
    29
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Family/Series
    TLE9954
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    2a
Order Quantity

Documentation and Resources

Datasheets
Design resources