Arrow Electronic Components Online
TLE989XEVALBLQFPTOBO1|INFINEON|simage
TLE989XEVALBLQFPTOBO1|INFINEON|originalImage
Power Management Development Boards and Kits

TLE989XEVALBLQFPTOBO1

TLE989X Motion Motor Control Evaluation Board

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    28VDC(Max)
  • Supported Device
    TLE989X
  • Packaging
    Container

Documentation and Resources

Datasheets
Design resources