Arrow Electronic Components Online
TLE98932QKEVALKITTOBO1|INFINEON|simage
TLE98932QKEVALKITTOBO1|INFINEON|limage
Power Management Development Boards and Kits

TLE98932QKEVALKITTOBO1

TLE9893-2QK Motion Motor Control 6V to 28V Output Evaluation Kit

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A225c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • Type
    Evaluation Kit
  • Supported Device Technology
    Motion Motor Control
  • Output Voltage Range (VDC)
    6 to 28
  • Input Voltage Range
    28VDC(Max)
  • Supported Device
    TLE9893-2QK
  • Packaging
    Container
  • Product Length (mm)
    110
  • Product Depth (mm)
    65

Documentation and Resources

Datasheets
Design resources