Arrow Electronic Components Online
TLE9461ESXUMA1|INFINEON|simage
TLE9461ESXUMA1|INFINEON|limage

TLE9461ESXUMA1

High Performance System Basis Chip IC Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    3.9 mm
  • Package Length
    8.65 mm
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSDSO EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources