You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.95
Package Width
3.9
Package Length
8.65
PCB changed
24
Standard Package Name
SO
Supplier Package
TSDSO EP
Pin Count
24
Family/Series
TLE94613
ALIAS
SP001480524
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
2a
Order Quantity

