Arrow Electronic Components Online
TLE94004EPXUMA1|INFINEON|simage
TLE94004EPXUMA1|INFINEON|limage
Motor Controller and Driver ICs

TLE94004EPXUMA1

Motion Motor Control IC Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Motor Controller
  • Motor Type
    DC Motor|Stepper Motor
  • Output Voltage (V)
    -0.3 to 40
  • Maximum Output Current (A)
    2
  • Minimum Operating Supply Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    5.5 to 20
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSDSO EP
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources