PMIC Solutions
TLE9272QXV33XUMA2
System Basis Chip 4.5V to 28V Automotive 48-Pin VQFN EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Function
System Basis Chip
Maximum Switching Frequency (kHz)
495
Input Voltage (V)
4.5 to 28
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-55
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Order Quantity

