Arrow Electronic Components Online
TLE9261BQXV33XUMA1|INFINEON|simage
TLE9261BQXV33XUMA1|INFINEON|limage

TLE9261BQXV33XUMA1

High Performance System Basis Chip IC Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources