Gate and Power Drivers
TLE92108232QXXUMA1
Driver 2-OUT High Side/Low Side Half Brdg Non-Inv Automotive 48-Pin VQFN EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
100000
Maximum Operating Frequency (kHz)
25
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
100
Typical Input Low Threshold Voltage (V)
8.4(Max)
Typical Input High Threshold Voltage (V)
4.2(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Maximum Turn-On Delay Time (ns)
10000
Maximum Turn-Off Delay Time (ns)
2000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Order Quantity

