Gate and Power Drivers
TLE92104131QXXUMA1
Driver 0.1A 4-OUT High Side/Low Side Half Brdg Inv/Non-Inv Automotive 48-Pin VQFN EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Driver Type
High Side|Low Side
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
4
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
4
Maximum Rise Time (ns)
50
Maximum Fall Time (ns)
50
Maximum Operating Frequency (kHz)
25
Input Logic Compatibility
PWM
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
100
Typical Input Low Threshold Voltage (V)
1.65(Max)
Typical Input High Threshold Voltage (V)
2.1(Min)
Peak Output Current (A)
0.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Maximum Turn-On Delay Time (ns)
80000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48

