Arrow Electronic Components Online
TLE9180D32QKXUMA1|INFINEON|simage
TLE9180D32QKXUMA1|INFINEON|limage
Gate and Power Drivers

TLE9180D32QKXUMA1

Driver 1A 2-OUT High Side/Low Side Half Brdg 64-Pin LQFP EP T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Driver Type
    Low Side|High Side
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    60
  • Maximum Fall Time (ns)
    60
  • Maximum Operating Frequency (kHz)
    10000
  • Maximum Propagation Delay Time (ns)
    70
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Current (mA)
    130
  • Typical Input Low Threshold Voltage (V)
    0.7(Max)
  • Typical Input High Threshold Voltage (V)
    2(Min)
  • Peak Output Current (A)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Supplier Package
    LQFP EP
  • Pin Count
    64
Order Quantity

Documentation and Resources

Datasheets
Design resources