Arrow Electronic Components Online
TLE9012DQUXUMA1|INFINEON|simage
TLE9012DQUXUMA1|INFINEON|limage
Battery Management ICs

TLE9012DQUXUMA1

Battery Balancer/Battery Monitoring Li-Ion 200mA 3.45V 48-Pin TQFP T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Battery Balancer, Battery Monitoring
  • Battery Type
    Li-Ion
  • Maximum Supply Current (mA)
    5.8
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    60
  • Output Voltage (V)
    3.45
  • Output Current (mA)
    200(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Family/Series
    TLE9012DQU
  • ALIAS
    SP003903998
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources