LIN Transceivers
TLE8457DLEXUMA1
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive AEC-Q100 8-Pin TSON EP T/R
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Built-in Options
Voltage Regulator
LIN Bus Wake-up Capable
No
External Wake-up Pin
No
Maximum Data Rate (kBd)
20
Regulator Voltage (V)
3.3
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
28
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
TSON EP
Pin Count
8
Family/Series
TLE8457
ALIAS
SP002391920
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
MSL
2a
Order Quantity

