LIN Transceivers
TLE8457BSJXUMA1
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive AEC-Q100 8-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Built-in Options
Voltage Regulator
LIN Bus Wake-up Capable
No
External Wake-up Pin
No
Maximum Data Rate (kBd)
20
Regulator Voltage (V)
3.3
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
28
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
4
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TLE8457
ALIAS
SP001337658
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
3
We don't have prices now, please check later
Order Quantity

