LIN Transceivers
TLE8457ALEXUMA1
LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin TSON EP T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Built-in Options
Voltage Regulator
LIN Bus Wake-up Capable
No
External Wake-up Pin
No
Maximum Data Rate (kBd)
20
Process Technology
BiCMOS
Regulator Voltage (V)
5
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
28
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
TSON EP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TLE8457
ALIAS
SP001423978
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
MSL
2a
Order Quantity

