LIN Transceivers
TLE7268SKXUMA1
LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 14-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Built-in Options
Voltage Regulator
LIN Specifications
LIN 2.2|SAE J2602
LIN Bus Wake-up Capable
Yes
External Wake-up Pin
No
Maximum Data Rate (kBd)
20
I/O Voltages for Controller (V)
3.3|5
Minimum Single Supply Voltage (V)
5.5
Maximum Single Supply Voltage (V)
18
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47
Package Width
4
Package Length
8.69
PCB changed
14
Standard Package Name
SO
Supplier Package
DSO
Pin Count
14

