Arrow Electronic Components Online
TLE7258SJXUMA1|INFINEON|simage
TLE7258SJXUMA1|INFINEON|limage
LIN Transceivers

TLE7258SJXUMA1

LIN Transceiver with Integrated Vreg 20kBd 8-Pin DSO T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Built-in Options
    Voltage Regulator
  • LIN Specifications
    LIN 1.2, LIN 1.3, LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602
  • LIN Bus Wake-up Capable
    Yes
  • External Wake-up Pin
    Yes
  • Maximum Data Rate (kBd)
    20
  • I/O Voltages for Controller (V)
    3.3, 5
  • Minimum Single Supply Voltage (V)
    5.5
  • Maximum Single Supply Voltage (V)
    18
  • Maximum ESD Protection Voltage (kV)
    ±10@HBM
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TLE7258SJ
  • ALIAS
    SP000911018
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources