LIN Transceivers
TLE7258LEXUMA1
LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin TSON EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Built-in Options
Voltage Regulator
LIN Specifications
LIN 1.2|LIN 1.3|LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A|SAE J2602
LIN Bus Wake-up Capable
Yes
External Wake-up Pin
Yes
Maximum Data Rate (kBd)
20
I/O Voltages for Controller (V)
5|3.3
Minimum Single Supply Voltage (V)
5.5
Maximum Single Supply Voltage (V)
18
Maximum ESD Protection Voltage (kV)
±10@HBM
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
TSON EP
Pin Count
8

