Arrow Electronic Components Online
TLE7257LEXUMA1|INFINEON|simage
TLE7257LEXUMA1|INFINEON|limage
LIN Transceivers

TLE7257LEXUMA1

LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin TSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Built-in Options
    Voltage Regulator
  • LIN Specifications
    SAE J2602|LIN 2.2
  • LIN Bus Wake-up Capable
    Yes
  • External Wake-up Pin
    No
  • Maximum Data Rate (kBd)
    20
  • I/O Voltages for Controller (V)
    5|3.3
  • Minimum Single Supply Voltage (V)
    5.5
  • Maximum Single Supply Voltage (V)
    18
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TSON EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources