Controller Area Network - CAN Transceivers
TLE7251VSJXUMA1
CAN 2Mbps Power Down 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Category
Transceiver
Type
High Speed CAN Transceiver
Maximum Data Rate
2Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2/ISO 11898-5
Minimum Operating Supply Voltage (V)
3, 4.5
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Power Down Mode
Power Down
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TLE7251VLE
ALIAS
SP001243718
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
2a
Order Quantity

