Arrow Electronic Components Online
TLE7250XLEXUMA1|INFINEON|simage
TLE7250XLEXUMA1|INFINEON|limage
Controller Area Network - CAN Transceivers

TLE7250XLEXUMA1

CAN 2Mbps Power Down 3.3V/5V Automotive AEC-Q100 8-Pin TSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Transceiver
  • Type
    High Speed CAN Transceiver
  • Maximum Data Rate
    2Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898-2
  • Minimum Operating Supply Voltage (V)
    3, 4.5
  • Typical Operating Supply Voltage (V)
    3.3, 5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Power Down Mode
    Power Down
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TSON EP
  • Pin Count
    8
  • Family/Series
    TLE7250XLE
  • ALIAS
    SP001243720
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    2a

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources