Arrow Electronic Components Online
TLE6286GDUMA1|INFINEON|simage
TLE6286GDUMA1|INFINEON|limage
LIN Transceivers

TLE6286GDUMA1

LIN-TRANSCEIVER WITH VOLTAGE REGULATOR

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    4
  • Package Length
    10
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    16
  • Lead Shape
    Gull-wing
  • Family/Series
    TLE6286
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources