Controller Area Network - CAN Transceivers
TLE62633GXUMA1
High Reliability Controller Area Network IC Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.45
Package Width
7.6
Package Length
18.1
PCB changed
28
Standard Package Name
SO
Supplier Package
DSO
Pin Count
28
Lead Shape
Gull-wing
Family/Series
TLE6263-3G
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity

