Angular and Linear Position Sensors
TLE5501E0001XUMA1
Rotary Position Sensor 5.5V Analog Output 8-Pin DSO T/R Automotive AEC-Q100
Infineon Technologies AGInfineon Technologies offers the TLE5501E0001XUMA1, a specialized angle sensor with analog output. This angle sensor is designed for angular position sensing in automotive applications. The ultra-sensitive TLE5501E0001XUMA1 is AEC-Q100 validated for use in high-precision automotive environments, including steering and BDLC motor commutation.
The sensor calculates the sine and cosine angle components using Tunneling Magneto Resistance elements and outputs the data as a differential signal to be processed directly by the microcontroller. This unique configuration means there’s no need for further signal amplification.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Rotary
Mechanical Travel
360°
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Resistance (kOhm)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
4
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8
Order Quantity

