Angular and Linear Position Sensors
TLE5109A16E1210XUMA1
Analog AMR/GMR Angle Sensor Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
1.02
Package Width
3.9
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TDSO
Pin Count
16

