Angular and Linear Position Sensors
TLE5012BE3005FUMA1
Rotary Position Sensor 5.5V Digital Output 8-Pin DSO T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Rotary
Output Type
Digital
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Linearity
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
4
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8
Lead Shape
Gull-wing

