Arrow Electronic Components Online
TLE5012BE1000XUMA1|INFINEON|simage
TLE5012BE1000XUMA1|INFINEON|limage
Angular and Linear Position Sensors

TLE5012BE1000XUMA1

Rotary Position Sensor 5.5V Digital Output 8-Pin DSO T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rotary
  • Electrical Travel
    360°
  • Resolution
    12Bit
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources