Arrow Electronic Components Online
TLE4998S8XUMA1|INFINEON|limage
TLE4998S8XUMA1|INFINEON|simage
Hall Effect Sensors

TLE4998S8XUMA1

Hall Effect Sensor 5mA Bipolar/Unipolar 5V Automotive AEC-Q100 8-Pin TDSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Unipolar|Bipolar
  • Module/IC Classification
    IC
  • Typical Magnetic Sensor Hysteresis (Gs)
    0.2(Max)
  • Maximum Magnetic Sensor Operating Point (Gs)
    2000
  • Typical Output Fall Time (us)
    3.5
  • Maximum Output Current (mA)
    5
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    8000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02
  • Package Width
    3.9
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TDSO
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources