Arrow Electronic Components Online
TLE4998S3XALA1|INFINEON|limage
TLE4998S3XALA1|INFINEON|simage
Hall Effect Sensors

TLE4998S3XALA1

Hall Effect Sensor 5mA 5V Automotive AEC-Q100 3-Pin SSO Ammo

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Bipolar|Unipolar
  • Module/IC Classification
    IC
  • Typical Magnetic Sensor Hysteresis (Gs)
    0.01(Max)
  • Maximum Magnetic Sensor Operating Point (Gs)
    2000
  • Typical Output Fall Time (us)
    4(Max)
  • Maximum Output Current (mA)
    5
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    8000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Ammo
  • Mounting
    Through Hole
  • Package Height
    4.05
  • Package Width
    1.5
  • Package Length
    4.06
  • PCB changed
    3
  • Standard Package Name
    SO
  • Supplier Package
    SSO
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources