Hall Effect Sensors
TLE4997E2XALA1
Hall Effect Sensor 1mA Bipolar/Unipolar 5V Automotive AEC-Q100 3-Pin SSO Ammo
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Magnetic Type
Bipolar|Unipolar
Module/IC Classification
IC
Maximum Magnetic Sensor Operating Point (Gs)
2000
Maximum Output Current (mA)
1
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Ammo
Mounting
Through Hole
Package Height
4.05
Package Width
1.5
Package Length
4.06
PCB changed
3
Standard Package Name
SO
Supplier Package
SSO
Pin Count
3
Lead Shape
Through Hole

