Hall Effect Sensors
TLE4983CHTE6747HAMA1
Hall Effect Sensor 50mA 5V/9V/12V/15V 3-Pin SSO Ammo Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Typical Output Fall Time (us)
4
Maximum Output Current (mA)
50
Minimum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
7500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Ammo
Mounting
Through Hole
Package Width
1.75
Package Length
5.34
PCB changed
3
Standard Package Name
SO
Supplier Package
SSO
Pin Count
3
Order Quantity

