TLE4973AE35S5S0001XUMA1
Open Loop Current Sensor AC/DC Current 5V 6-Pin VSON EP T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC, DC
Maximum Output Voltage (V)
4.7
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.5
Package Length
4.5
PCB changed
6
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
6
Order Quantity

