Hall Effect Sensors
TLE4966V1KHTSA1
Hall Effect Sensor 10mA Latch 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 6-Pin TSOP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-41
Typical Magnetic Sensor Hysteresis (Gs)
50
Maximum Magnetic Sensor Operating Point (Gs)
41
Typical Output Fall Time (us)
0.2
Maximum Output Current (mA)
10
Minimum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
9|12|15|18|24|5
Maximum Operating Supply Voltage (V)
32
Maximum Supply Current (uA)
7500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6

