Hall Effect Sensors
TLE4966LHALA1
Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V Automotive AEC-Q100 4-Pin SSO Ammo
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Bipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-100
Typical Magnetic Sensor Hysteresis (Gs)
150
Maximum Magnetic Sensor Operating Point (Gs)
100
Typical Output Fall Time (us)
0.2
Maximum Output Current (mA)
10
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
15|3.3|5|9|12
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
7000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Mounting
Through Hole
Package Height
3.89(Max) mm
Package Width
1 mm
Package Length
5.38 mm
PCB changed
4
Standard Package Name
SO
Supplier Package
SSO
Pin Count
4
Lead Shape
Through Hole

