Arrow Electronic Components Online
TLE49632MXTSA1|INFINEON|simage
TLE49632MXTSA1|INFINEON|limage
Hall Effect Sensors

TLE49632MXTSA1

Hall Effect Sensor 5mA Latch 3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -73
  • Typical Magnetic Sensor Hysteresis (Gs)
    10
  • Maximum Magnetic Sensor Operating Point (Gs)
    73
  • Typical Output Fall Time (us)
    0.24
  • Maximum Output Current (mA)
    5
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    170
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources